
MAX8934GETI+T | |
|---|---|
DigiKey Part Number | MAX8934GETI+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX8934GETI+T |
Description | IC BATT CHG LI-ION 1CELL 28TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 28-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX8934GETI+T Models |
Category | Charge Current - Max 1.5A |
Manufacturer Analog Devices Inc./Maxim Integrated | Battery Pack Voltage 4.2V |
Series | Voltage - Supply (Max) 6.6V |
Packaging Tape & Reel (TR) | Interface USB |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Battery Chemistry Lithium Ion/Polymer | Mounting Type Surface Mount |
Number of Cells 1 | Package / Case 28-WFQFN Exposed Pad |
Current - Charging Constant - Programmable | Supplier Device Package 28-TQFN (4x4) |
Programmable Features Current, Timer | Base Product Number |
Fault Protection Over Voltage |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.28.77277 | kr.71,931.93 |
| Unit Price without VAT: | kr.28.77277 |
|---|---|
| Unit Price with VAT: | kr.35.96596 |


