MAX14662ETI+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX8934EETI+

DigiKey Part Number
MAX8934EETI+-ND
Manufacturer
Manufacturer Product Number
MAX8934EETI+
Description
IC BATT CHG LI-ION 1CELL 28TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 28-TQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MAX8934EETI+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
Packaging
Tube
Part Status
Active
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Current, Timer
Fault Protection
Over Voltage
Charge Current - Max
1.5A
Battery Pack Voltage
4.2V
Voltage - Supply (Max)
6.6V
Interface
USB
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
28-WFQFN Exposed Pad
Supplier Device Package
28-TQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 155
Factory Stock: 600
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.43.26000kr.43.26
10kr.33.29300kr.332.93
75kr.28.55680kr.2,141.76
150kr.27.45427kr.4,118.14
300kr.26.54720kr.7,964.16
525kr.25.93330kr.13,614.98
1.050kr.25.29542kr.26,560.19
2.550kr.24.64065kr.62,833.66
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.43.26000
Unit Price with VAT:kr.54.07500