
MAX8903AETI+T | |
|---|---|
DigiKey Part Number | MAX8903AETI+TTR-ND - Tape & Reel (TR) MAX8903AETI+TCT-ND - Cut Tape (CT) MAX8903AETI+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX8903AETI+T |
Description | IC BATT CHG LI-ION 1CELL 28TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 28-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX8903AETI+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer | |
Fault Protection | Over Voltage | |
Charge Current - Max | 2A | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 16V | |
Interface | USB | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-TQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.54.34000 | kr.54.34 |
| 10 | kr.42.14400 | kr.421.44 |
| 25 | kr.39.09880 | kr.977.47 |
| 100 | kr.35.75550 | kr.3,575.55 |
| 250 | kr.34.16064 | kr.8,540.16 |
| 500 | kr.33.19962 | kr.16,599.81 |
| 1.000 | kr.32.40870 | kr.32,408.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.29.44000 | kr.73,600.00 |
| Unit Price without VAT: | kr.54.34000 |
|---|---|
| Unit Price with VAT: | kr.67.92500 |







