
MAX8902BATA+ | |
|---|---|
DigiKey Part Number | 505-MAX8902BATA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX8902BATA+ |
Description | IC REG LINEAR POS ADJ 8TDFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-TDFN-EP (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MAX8902BATA+ Models |
Category | Voltage Dropout (Max) 0.15V @ 500mA |
Mfr | Current - Output |
Packaging Strip | Current - Quiescent (Iq) 160 µA |
Part Status Discontinued at DigiKey | PSRR 92dB ~ 62dB (5kHz ~ 100kHz) |
Output Configuration | Control Features Current Limit, Enable, Power Good, Soft Start |
Output Type | Protection Features Over Current, Over Temperature, Reverse Current, Short Circuit |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C (TA) |
Voltage - Input (Max) 5.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 0.6V | Package / Case 8-WFDFN Exposed Pad |
Voltage - Output (Max) | Supplier Device Package 8-TDFN-EP (2x2) |


