SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-5

MAX8888EZK33+T

DigiKey Part Number
MAX8888EZK33+TTR-ND - Tape & Reel (TR)
MAX8888EZK33+TCT-ND - Cut Tape (CT)
MAX8888EZK33+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX8888EZK33+T
Description
IC REG LIN 3.3V 300MA TSOT-23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MAX8888EZK33+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.15V @ 300mA (Typ)
Current - Output
Current - Quiescent (Iq)
100 µA
Current - Supply (Max)
65 µA
PSRR
40dB (1kHz)
Control Features
Enable, Power Good
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.867
Factory Stock: 7.500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.16.83000kr.16.83
10kr.12.54400kr.125.44
25kr.11.47120kr.286.78
100kr.10.28990kr.1,028.99
250kr.9.72648kr.2,431.62
500kr.9.38676kr.4,693.38
1.000kr.9.10726kr.9,107.26
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.8.81216kr.22,030.40
5.000kr.8.63430kr.43,171.50
Manufacturers Standard Package
Unit Price without VAT:kr.16.83000
Unit Price with VAT:kr.21.03750