

MAX8881EUT50+T | |
---|---|
DigiKey Part Number | MAX8881EUT50+TTR-ND - Tape & Reel (TR) MAX8881EUT50+TCT-ND - Cut Tape (CT) MAX8881EUT50+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX8881EUT50+T |
Description | IC REG LINEAR 5V 200MA SOT-6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX8881EUT50+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 12V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 10 µA | |
PSRR | - | |
Control Features | Enable, Power Good | |
Protection Features | Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.33.28000 | kr.33.28 |
10 | kr.25.40800 | kr.254.08 |
25 | kr.23.43440 | kr.585.86 |
100 | kr.21.26460 | kr.2,126.46 |
250 | kr.20.23016 | kr.5,057.54 |
500 | kr.19.60678 | kr.9,803.39 |
1.000 | kr.19.09357 | kr.19,093.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.17.12000 | kr.42,800.00 |
Unit Price without VAT: | kr.33.28000 |
---|---|
Unit Price with VAT: | kr.41.60000 |