


MAX8878EUK33+T | |
|---|---|
DigiKey Part Number | 175-MAX8878EUK33+TTR-ND - Tape & Reel (TR) 175-MAX8878EUK33+TCT-ND - Cut Tape (CT) 175-MAX8878EUK33+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX8878EUK33+T |
Description | IC REG LINEAR 3.3V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX8878EUK33+T Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 180 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 100 µA |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.165V @ 150mA (Typ) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.54000 | kr.20.54 |
| 10 | kr.15.38700 | kr.153.87 |
| 25 | kr.14.10000 | kr.352.50 |
| 100 | kr.12.68760 | kr.1,268.76 |
| 250 | kr.12.01380 | kr.3,003.45 |
| 500 | kr.11.83424 | kr.5,917.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.10.92030 | kr.27,300.75 |
| 5.000 | kr.10.70759 | kr.53,537.95 |
| Unit Price without VAT: | kr.20.54000 |
|---|---|
| Unit Price with VAT: | kr.25.67500 |

