


MAX8869EUE33+T | |
|---|---|
cms-digikey-product-number | MAX8869EUE33+TTR-ND - Tape & Reel (TR) MAX8869EUE33+TCT-ND - Cut Tape (CT) MAX8869EUE33+TDKR-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | MAX8869EUE33+T |
cms-description | IC REG LINEAR POS ADJ 1A 16TSSOP |
cms-standard-lead-time | 10 Weeks |
cms-customer-reference | |
cms-detailed-description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 1A 16-TSSOP-EP |
Datasheet | Datasheet |
cms-eda-cad-models | MAX8869EUE33+T Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.8V (3.3V) | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.35V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 2 mA | |
Current - Supply (Max) | 2.5 mA | |
PSRR | 54dB (100kHz) | |
Control Features | Enable, Reset, Soft Start | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 16-TSSOP-EP | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | kr.53.91000 | kr.53.91 |
| 10 | kr.41.82600 | kr.418.26 |
| 25 | kr.38.81000 | kr.970.25 |
| 100 | kr.35.49250 | kr.3,549.25 |
| 250 | kr.33.91108 | kr.8,477.77 |
| 500 | kr.32.95792 | kr.16,478.96 |
| 1.000 | kr.32.17360 | kr.32,173.60 |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 2.500 | kr.31.34556 | kr.78,363.90 |
| Unit Price without VAT: | kr.53.91000 |
|---|---|
| Unit Price with VAT: | kr.67.38750 |








