Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 120mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 120mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MAX8864TEUK+T

DigiKey Part Number
505-MAX8864TEUK+TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX8864TEUK+T
Description
IC REG LIN POS ADJ 120MA SOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 120mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MAX8864TEUK+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
150 µA
Packaging
Tape & Reel (TR)
Current - Supply (Max)
80 µA
Part Status
Active
PSRR
62dB (300Hz)
Output Configuration
Control Features
Enable
Output Type
Protection Features
Over Current, Over Temperature, Reverse Polarity, Short Circuit
Number of Regulators
1
Operating Temperature
-40°C ~ 85°C (TA)
Voltage - Input (Max)
6.5V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
1.25V (3.15V)
Package / Case
SC-74A, SOT-753
Voltage - Output (Max)
Supplier Device Package
SOT-23-5
Voltage Dropout (Max)
0.12V @ 50mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.9.66596kr.24,164.90
Manufacturers Standard Package
Unit Price without VAT:kr.9.66596
Unit Price with VAT:kr.12.08245