Direct



MAX882CSA | |
|---|---|
DigiKey Part Number | MAX882CSA-ND |
Manufacturer | |
Manufacturer Product Number | MAX882CSA |
Description | IC REG LIN POS ADJ 200MA 8-SOIC |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 200mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX882CSA Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 15 µA |
Packaging Tube | Current - Supply (Max) 25 µA |
Part Status Obsolete | Control Features Enable, Low Battery Detection |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature 0°C ~ 70°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 11.5V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 1.25V (3.3V) | Supplier Device Package 8-SOIC |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.64V @ 200mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX882CSA+ | Analog Devices Inc./Maxim Integrated | 387 | MAX882CSA+-ND | kr.37.09000 | Direct |


