
MAX8794ETB+T | |
|---|---|
DigiKey Part Number | MAX8794ETB+TR-ND - Tape & Reel (TR) MAX8794ETB+CT-ND - Cut Tape (CT) MAX8794ETB+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX8794ETB+T |
Description | IC REG LDO DDR 1OUT 10TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - LDO (Linear), DDR Voltage Regulator IC 1 Output 10-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX8794ETB+T Models |
Category | Voltage - Output 0.5V ~ 1.5V |
Manufacturer Analog Devices Inc./Maxim Integrated | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 10-WFDFN Exposed Pad |
Applications LDO (Linear), DDR | Supplier Device Package 10-TDFN (3x3) |
Voltage - Input 1.1V ~ 3.6V | Base Product Number |
Number of Outputs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.51.99000 | kr.51.99 |
| 10 | kr.40.25900 | kr.402.59 |
| 25 | kr.37.32480 | kr.933.12 |
| 100 | kr.34.09970 | kr.3,409.97 |
| 250 | kr.33.27180 | kr.8,317.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.30.06608 | kr.75,165.20 |
| Unit Price without VAT: | kr.51.99000 |
|---|---|
| Unit Price with VAT: | kr.64.98750 |

