
MAX8729EEI+T | |
|---|---|
DigiKey Part Number | MAX8729EEI+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX8729EEI+T |
Description | IC CCFL CNTRL 55.9KHZ 28QSOP |
Customer Reference | |
Detailed Description | CCFL Controller Controller 51.7kHz ~ 55.9kHz Yes 28-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX8729EEI+T Models |
Category | Current - Supply 3.2 mA |
Manufacturer Analog Devices Inc./Maxim Integrated | Dimming Yes |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Type CCFL Controller | Package / Case 28-SSOP (0.154", 3.90mm Width) |
Frequency 51.7kHz ~ 55.9kHz | Supplier Device Package 28-QSOP |
Voltage - Supply 6V ~ 28V | Base Product Number |

