
MAX8677AETG+ | |
|---|---|
DigiKey Part Number | MAX8677AETG+-ND |
Manufacturer | |
Manufacturer Product Number | MAX8677AETG+ |
Description | IC BATT CHG LI-ION 1CELL 24TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 24-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX8677AETG+ Models |
Category | Charge Current - Max 1.5A |
Manufacturer Analog Devices Inc./Maxim Integrated | Battery Pack Voltage 4.2V |
Series | Voltage - Supply (Max) 6.6V |
Packaging Tube | Interface USB |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Battery Chemistry Lithium Ion | Mounting Type Surface Mount |
Number of Cells 1 | Package / Case 24-WFQFN Exposed Pad |
Current - Charging Constant - Programmable | Supplier Device Package 24-TQFN (4x4) |
Programmable Features Current, Timer | Base Product Number |
Fault Protection Over Voltage |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.49.83000 | kr.49.83 |
| 10 | kr.38.50300 | kr.385.03 |
| 75 | kr.33.12107 | kr.2,484.08 |
| 150 | kr.31.86947 | kr.4,780.42 |
| 300 | kr.30.83923 | kr.9,251.77 |
| 525 | kr.30.14217 | kr.15,824.64 |
| 1.050 | kr.29.41778 | kr.30,888.67 |
| Unit Price without VAT: | kr.49.83000 |
|---|---|
| Unit Price with VAT: | kr.62.28750 |

