
MAX8662ETM+T | |
---|---|
DigiKey Part Number | MAX8662ETM+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX8662ETM+T |
Description | IC PMIC LI+ SNGL CELL 48TQFN |
Customer Reference | |
Detailed Description | Handheld/Mobile Devices PMIC 48-TQFN (6x6) |
EDA/CAD Models | MAX8662ETM+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Handheld/Mobile Devices | |
Current - Supply | 900µA | |
Voltage - Supply | 4.1V ~ 8V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-TQFN (6x6) | |
Base Product Number |