Processor PMIC 40-TQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX8660ETL+T

DigiKey Part Number
MAX8660ETL+TTR-ND - Tape & Reel (TR)
MAX8660ETL+TCT-ND - Cut Tape (CT)
MAX8660ETL+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX8660ETL+T
Description
IC POWER MANAGE XSCALE 40-TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Processor PMIC 40-TQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
MAX8660ETL+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Manufacturer
Analog Devices Inc./Maxim Integrated
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
40-WFQFN Exposed Pad
Part Status
Active
Supplier Device Package
40-TQFN (5x5)
Applications
Processor
Base Product Number
Voltage - Supply
2.6V ~ 6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.416
Factory Stock: 2.500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.114.06000kr.114.06
10kr.90.63700kr.906.37
25kr.84.78360kr.2,119.59
100kr.78.95960kr.7,895.96
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.70.31070kr.175,776.75
Manufacturers Standard Package
Unit Price without VAT:kr.114.06000
Unit Price with VAT:kr.142.57500