
MAX8655ETN+W | |
|---|---|
DigiKey Part Number | MAX8655ETN+W-ND |
Manufacturer | |
Manufacturer Product Number | MAX8655ETN+W |
Description | IC REG BUCK ADJ 25A 56TQFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.7V 1 Output 25A 56-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX8655ETN+W Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tray | Current - Output |
Part Status Discontinued at DigiKey | Frequency - Switching 200kHz ~ 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 56-TQFN (8x8) |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 25V |

