
MAX8625AETD+T | |
|---|---|
DigiKey Part Number | MAX8625AETD+TTR-ND - Tape & Reel (TR) MAX8625AETD+TCT-ND - Cut Tape (CT) MAX8625AETD+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX8625AETD+T |
Description | IC REG BUCK BST ADJ/1.25V 14TDFN |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable (Fixed) 1.25V (3.3V) 1 Output 800mA 14-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX8625AETD+T Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 4V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Not For New Designs | Frequency - Switching 1MHz |
Function Step-Up/Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 14-TDFN (3x3) |
Voltage - Input (Min) 2.5V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.59.34000 | kr.59.34 |
| 10 | kr.46.16200 | kr.461.62 |
| 25 | kr.42.86600 | kr.1,071.65 |
| 100 | kr.39.24020 | kr.3,924.02 |
| 250 | kr.38.50968 | kr.9,627.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.34.70739 | kr.86,768.47 |
| Unit Price without VAT: | kr.59.34000 |
|---|---|
| Unit Price with VAT: | kr.74.17500 |

