Direct

MAX861IUA | |
|---|---|
DigiKey Part Number | MAX861IUA-ND |
Manufacturer | |
Manufacturer Product Number | MAX861IUA |
Description | IC REG CHARG PUMP INV 50MA 8UMAX |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin 1 Output 50mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
EDA/CAD Models | MAX861IUA Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tube | Current - Output |
Part Status Obsolete | Frequency - Switching 13kHz, 100kHz, 250kHz |
Function Ratiometric | Synchronous Rectifier No |
Output Configuration Positive or Negative | Operating Temperature -25°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-uMAX/uSOP |
Voltage - Input (Min) 1.5V, 2.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX861IUA+ | Analog Devices Inc./Maxim Integrated | 119 | MAX861IUA+-ND | kr.34.11000 | Direct |


