
MAX8595ZETA+T | |
|---|---|
DigiKey Part Number | MAX8595ZETA+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX8595ZETA+T |
Description | IC LED DRVR RGLTR PWM 25MA 8TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 25mA 8-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX8595ZETA+T Models |
Category | Voltage - Output 32V |
Manufacturer Analog Devices Inc./Maxim Integrated | Current - Output / Channel 25mA |
Packaging Tape & Reel (TR) | Frequency 1MHz |
Part Status Active | Dimming Analog, PWM |
Type DC DC Regulator | Applications Backlight |
Topology Step-Up (Boost) | Operating Temperature -40°C ~ 85°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 8-WDFN Exposed Pad |
Voltage - Supply (Min) 2.6V | Supplier Device Package 8-TDFN (3x3) |
Voltage - Supply (Max) 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.22.07502 | kr.55,187.55 |
| Unit Price without VAT: | kr.22.07502 |
|---|---|
| Unit Price with VAT: | kr.27.59378 |

