
MAX8579EUB+ | |
|---|---|
DigiKey Part Number | MAX8579EUB+-ND |
Manufacturer | |
Manufacturer Product Number | MAX8579EUB+ |
Description | IC REG CTRLR BUCK 10UMAX |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX8579EUB+ Models |
Category | Voltage - Supply (Vcc/Vdd) 3V ~ 28V |
Manufacturer Analog Devices Inc./Maxim Integrated | Frequency - Switching 200kHz ~ 500kHz |
Packaging Tube | Synchronous Rectifier Yes |
Part Status Obsolete | Clock Sync No |
Output Type Transistor Driver | Control Features Current Limit, Enable, Soft Start |
Function Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Number of Outputs 1 | Supplier Device Package 10-uMAX/uSOP |
Output Phases 1 | Base Product Number |

