

MAX8546EUB+T | |
---|---|
DigiKey Part Number | MAX8546EUB+TTR-ND - Tape & Reel (TR) MAX8546EUB+TCT-ND - Cut Tape (CT) MAX8546EUB+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX8546EUB+T |
Description | IC REG CTRLR BUCK 10UMAX |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX8546EUB+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 28V | |
Frequency - Switching | 300kHz | |
Duty Cycle (Max) | 86% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-uMAX/uSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.28.10000 | kr.28.10 |
10 | kr.21.29300 | kr.212.93 |
25 | kr.19.59920 | kr.489.98 |
100 | kr.17.73500 | kr.1,773.50 |
250 | kr.16.84632 | kr.4,211.58 |
500 | kr.16.31040 | kr.8,155.20 |
1.000 | kr.15.86938 | kr.15,869.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.14.16000 | kr.35,400.00 |
Unit Price without VAT: | kr.28.10000 |
---|---|
Unit Price with VAT: | kr.35.12500 |