
MAX8535EUA+T | |
|---|---|
DigiKey Part Number | MAX8535EUA+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX8535EUA+T |
Description | IC OR CTRLR N+1 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | OR Controller N+1 ORing Controller N-Channel N:1 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX8535EUA+T Models |
Category | Current - Supply 2 mA |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 8V ~ 14V |
Packaging Tape & Reel (TR) | Applications Redundant Power Supplies, Telecom Infrastructure |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type N+1 ORing Controller | Mounting Type Surface Mount |
FET Type N-Channel | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Ratio - Input:Output N:1 | Supplier Device Package 8-uMAX/uSOP |
Internal Switch(s) No | Base Product Number |
Delay Time - OFF 200 ns |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.36.90641 | kr.92,266.03 |
| Unit Price without VAT: | kr.36.90641 |
|---|---|
| Unit Price with VAT: | kr.46.13301 |

