
MAX821RUS+T | |
|---|---|
DigiKey Part Number | 175-MAX821RUS+TTR-ND - Tape & Reel (TR) 175-MAX821RUS+TCT-ND - Cut Tape (CT) 175-MAX821RUS+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX821RUS+T |
Description | IC MONITOR VOLT MPU SOT143-4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-143-4 |
Datasheet | Datasheet |
EDA/CAD Models | MAX821RUS+T Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 100ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Power Supply Monitor | Package / Case TO-253-4, TO-253AA |
Number of Voltages Monitored 1 | Supplier Device Package SOT-143-4 |
Voltage - Threshold 2.63V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.40000 | kr.32.40 |
| 10 | kr.24.68200 | kr.246.82 |
| 25 | kr.22.75040 | kr.568.76 |
| 100 | kr.20.62910 | kr.2,062.91 |
| 250 | kr.19.69152 | kr.4,922.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.17.97542 | kr.44,938.55 |
| Unit Price without VAT: | kr.32.40000 |
|---|---|
| Unit Price with VAT: | kr.40.50000 |

