
MAX8213AESE+T | |
|---|---|
DigiKey Part Number | 175-MAX8213AESE+TTR-ND - Tape & Reel (TR) 175-MAX8213AESE+TCT-ND - Cut Tape (CT) 175-MAX8213AESE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX8213AESE+T |
Description | IC SUPERVISOR 5 CHANNEL 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 5 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX8213AESE+T Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout <1ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Voltages Monitored 5 | Supplier Device Package 16-SOIC |
Voltage - Threshold 5 Adjustable Threshold Voltages | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.65.81000 | kr.65.81 |
| 10 | kr.51.37300 | kr.513.73 |
| 25 | kr.47.76320 | kr.1,194.08 |
| 100 | kr.43.79040 | kr.4,379.04 |
| 250 | kr.43.16576 | kr.10,791.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.38.82504 | kr.97,062.60 |
| Unit Price without VAT: | kr.65.81000 |
|---|---|
| Unit Price with VAT: | kr.82.26250 |

