MAX813LESA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 112
Unit Price: kr.48.82000
Datasheet

Direct


STMicroelectronics
In Stock: 2.031
Unit Price: kr.13.31000
Datasheet
Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX813LESA

DigiKey Part Number
MAX813LESA-ND
Manufacturer
Manufacturer Product Number
MAX813LESA
Description
IC SUPERVISOR 1 CHANNEL 8SOIC
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX813LESA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Push-Pull, Totem Pole
Manufacturer
Analog Devices Inc./Maxim Integrated
Reset
Active High
Packaging
Tube
Reset Timeout
140ms Minimum
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Voltages Monitored
1
Supplier Device Package
8-SOIC
Voltage - Threshold
4.65V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX813LESA+Analog Devices Inc./Maxim Integrated112MAX813LESA+-NDkr.48.82000Direct
STM813LM6FSTMicroelectronics2.031497-3863-1-NDkr.13.31000Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types