
MAX810TEUR+T | |
|---|---|
DigiKey Part Number | MAX810TEUR+TTR-ND - Tape & Reel (TR) MAX810TEUR+TCT-ND - Cut Tape (CT) MAX810TEUR+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX810TEUR+T |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MAX810TEUR+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.08V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.38000 | kr.29.38 |
| 10 | kr.22.29800 | kr.222.98 |
| 25 | kr.20.53640 | kr.513.41 |
| 100 | kr.18.59580 | kr.1,859.58 |
| 250 | kr.17.67116 | kr.4,417.79 |
| 500 | kr.17.11372 | kr.8,556.86 |
| 1.000 | kr.16.65491 | kr.16,654.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.14.88000 | kr.37,200.00 |
| Unit Price without VAT: | kr.29.38000 |
|---|---|
| Unit Price with VAT: | kr.36.72500 |

