
MAX810REUR+T | |
---|---|
DigiKey Part Number | MAX810REUR+TTR-ND - Tape & Reel (TR) MAX810REUR+TCT-ND - Cut Tape (CT) MAX810REUR+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX810REUR+T |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MAX810REUR+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.63V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.29.38000 | kr.29.38 |
10 | kr.22.29800 | kr.222.98 |
25 | kr.20.53640 | kr.513.41 |
100 | kr.18.59580 | kr.1,859.58 |
250 | kr.17.67116 | kr.4,417.79 |
500 | kr.17.11372 | kr.8,556.86 |
1.000 | kr.16.65491 | kr.16,654.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.14.88000 | kr.37,200.00 |
Unit Price without VAT: | kr.29.38000 |
---|---|
Unit Price with VAT: | kr.36.72500 |