
MAX809ZEXR+T | |
|---|---|
DigiKey Part Number | 175-MAX809ZEXR+TTR-ND - Tape & Reel (TR) 175-MAX809ZEXR+TCT-ND - Cut Tape (CT) 175-MAX809ZEXR+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX809ZEXR+T |
Description | IC SUPERVISOR 1 CHANNEL SC70-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | MAX809ZEXR+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.32V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.95000 | kr.29.95 |
| 10 | kr.22.74600 | kr.227.46 |
| 25 | kr.20.95120 | kr.523.78 |
| 100 | kr.18.97790 | kr.1,897.79 |
| 250 | kr.18.03724 | kr.4,509.31 |
| 500 | kr.17.47034 | kr.8,735.17 |
| 1.000 | kr.17.00371 | kr.17,003.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.16.51108 | kr.41,277.70 |
| Unit Price without VAT: | kr.29.95000 |
|---|---|
| Unit Price with VAT: | kr.37.43750 |

