
MAX809LEXR+T | |
|---|---|
DigiKey Part Number | 175-MAX809LEXR+TTR-ND - Tape & Reel (TR) 175-MAX809LEXR+TCT-ND - Cut Tape (CT) 175-MAX809LEXR+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX809LEXR+T |
Description | IC RESET CIRC MPU SC70-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | MAX809LEXR+T Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Power Supply Monitor | Package / Case SC-70, SOT-323 |
Number of Voltages Monitored 1 | Supplier Device Package SC-70-3 |
Voltage - Threshold 4.63V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.34.68000 | kr.34.68 |
| 10 | kr.26.48900 | kr.264.89 |
| 25 | kr.24.43680 | kr.610.92 |
| 100 | kr.22.18180 | kr.2,218.18 |
| 250 | kr.21.24356 | kr.5,310.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.19.36264 | kr.48,406.60 |
| Unit Price without VAT: | kr.34.68000 |
|---|---|
| Unit Price with VAT: | kr.43.35000 |

