
MAX808MCSA+ | |
|---|---|
DigiKey Part Number | MAX808MCSA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX808MCSA+ |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Supervisor 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX808MCSA+ Models |
Category | Reset Active Low |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Timeout 140ms Minimum |
Packaging Tube | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Type Battery Backup Circuit | Supplier Device Package 8-SOIC |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 4.425V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.111.52000 | kr.111.52 |
| 10 | kr.88.53800 | kr.885.38 |
| 25 | kr.82.79800 | kr.2,069.95 |
| 100 | kr.76.49270 | kr.7,649.27 |
| 300 | kr.72.97530 | kr.21,892.59 |
| 500 | kr.71.67510 | kr.35,837.55 |
| Unit Price without VAT: | kr.111.52000 |
|---|---|
| Unit Price with VAT: | kr.139.40000 |

