Supervisor Open Drain or Open Collector 1 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX795TCSA+T

DigiKey Part Number
175-MAX795TCSA+TTR-ND - Tape & Reel (TR)
175-MAX795TCSA+TCT-ND - Cut Tape (CT)
175-MAX795TCSA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX795TCSA+T
Description
IC SUPERVISOR 1 CHANNEL 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX795TCSA+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
Analog Devices Inc./Maxim Integrated
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
140ms Minimum
Part Status
Active
Operating Temperature
0°C ~ 70°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Battery Backup Circuit
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Voltages Monitored
1
Supplier Device Package
8-SOIC
Voltage - Threshold
3.075V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.280
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.49.26396kr.123,159.90
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.82.04000kr.82.04
10kr.64.49000kr.644.90
25kr.60.10840kr.1,502.71
100kr.55.28860kr.5,528.86
250kr.55.00028kr.13,750.07
Digi-Reel®
QuantityUnit PriceExt Price
1kr.79.63000kr.79.63
10kr.62.61400kr.626.14
25kr.58.35840kr.1,458.96
100kr.55.35960kr.5,535.96
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.79.63000
Unit Price with VAT:kr.99.53750