
MAX794CSE+T | |
---|---|
DigiKey Part Number | 175-MAX794CSE+TTR-ND - Tape & Reel (TR) 175-MAX794CSE+TCT-ND - Cut Tape (CT) 175-MAX794CSE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX794CSE+T |
Description | IC SUPERVISOR 1 CHANNEL 16SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain, Push-Pull 1 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX794CSE+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Battery Backup Circuit | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain, Push-Pull | |
Reset | Active High/Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.73.66000 | kr.73.66 |
10 | kr.57.74700 | kr.577.47 |
25 | kr.53.76760 | kr.1,344.19 |
100 | kr.49.39330 | kr.4,939.33 |
250 | kr.47.30804 | kr.11,827.01 |
500 | kr.46.05132 | kr.23,025.66 |
1.000 | kr.45.01709 | kr.45,017.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.43.92514 | kr.109,812.85 |
Unit Price without VAT: | kr.73.66000 |
---|---|
Unit Price with VAT: | kr.92.07500 |