
MAX793TCSE+T | |
|---|---|
DigiKey Part Number | MAX793TCSE+TTR-ND - Tape & Reel (TR) MAX793TCSE+TCT-ND - Cut Tape (CT) MAX793TCSE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX793TCSE+T |
Description | IC SUPERVISOR 1 CHANNEL 16SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain, Push-Pull 1 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX793TCSE+T Models |
Category | Output Open Drain, Push-Pull |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active High/Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Battery Backup Circuit | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Voltages Monitored 1 | Supplier Device Package 16-SOIC |
Voltage - Threshold 3.075V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.103.91000 | kr.103.91 |
| 10 | kr.82.32500 | kr.823.25 |
| 25 | kr.76.92960 | kr.1,923.24 |
| 100 | kr.71.29650 | kr.7,129.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.63.58992 | kr.158,974.80 |
| Unit Price without VAT: | kr.103.91000 |
|---|---|
| Unit Price with VAT: | kr.129.88750 |





