
MAX793SCSE+T | |
|---|---|
DigiKey Part Number | 175-MAX793SCSE+TTR-ND - Tape & Reel (TR) 175-MAX793SCSE+TCT-ND - Cut Tape (CT) 175-MAX793SCSE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX793SCSE+T |
Description | IC SUPERVISOR 1 CHANNEL 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain, Push-Pull 1 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX793SCSE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Battery Backup Circuit | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.925V | |
Output | Open Drain, Push-Pull | |
Reset | Active High/Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.97.91000 | kr.97.91 |
| 10 | kr.77.45200 | kr.774.52 |
| 25 | kr.72.34080 | kr.1,808.52 |
| 100 | kr.66.72140 | kr.6,672.14 |
| 250 | kr.64.04232 | kr.16,010.58 |
| 500 | kr.62.42788 | kr.31,213.94 |
| 1.000 | kr.61.09892 | kr.61,098.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.59.69650 | kr.149,241.25 |
| Unit Price without VAT: | kr.97.91000 |
|---|---|
| Unit Price with VAT: | kr.122.38750 |

