
MAX791MJE | |
|---|---|
DigiKey Part Number | 505-MAX791MJE-ND |
Manufacturer | |
Manufacturer Product Number | MAX791MJE |
Description | IC SUPERVISOR 1 CHANNEL 16CERDIP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 16-CDIP |
EDA/CAD Models | MAX791MJE Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Tube | Reset Timeout 280ms Minimum |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 125°C |
DigiKey Programmable Not Verified | Mounting Type Through Hole |
Type Simple Reset/Power-On Reset | Package / Case 16-CDIP (0.300", 7.62mm) |
Number of Voltages Monitored 1 | Supplier Device Package 16-CDIP |
Voltage - Threshold 4.65V | Base Product Number |

