cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX77839CEFQ+T

DigiKey Part Number
175-MAX77839CEFQ+TTR-ND - Tape & Reel (TR)
175-MAX77839CEFQ+TCT-ND - Cut Tape (CT)
175-MAX77839CEFQ+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX77839CEFQ+T
Description
IC REG BUCK BST ADJ 3A 11FC2QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck-Boost Switching Regulator IC Positive Adjustable 2.3V 1 Output 3A 11-UFQFN
Datasheet
 Datasheet
EDA/CAD Models
MAX77839CEFQ+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up/Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
1.8V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.3V
Current - Output
Frequency - Switching
2.2MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
11-FC2QFN (2.5x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.219
Factory Stock: 5.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.14.84000kr.14.84
10kr.11.00400kr.110.04
25kr.10.04120kr.251.03
100kr.8.98490kr.898.49
250kr.8.48148kr.2,120.37
500kr.8.17796kr.4,088.98
1.000kr.7.92821kr.7,928.21
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.7.66456kr.19,161.40
5.000kr.7.50565kr.37,528.25
7.500kr.7.42605kr.55,695.38
Manufacturers Standard Package
Unit Price without VAT:kr.14.84000
Unit Price with VAT:kr.18.55000