Buck-Boost Switching Regulator IC Positive Adjustable 2.3V 1 Output 1.8A (Switch) 12-WFBGA, WLBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX77827DEWC+T

DigiKey Part Number
175-MAX77827DEWC+TTR-ND - Tape & Reel (TR)
175-MAX77827DEWC+TCT-ND - Cut Tape (CT)
175-MAX77827DEWC+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX77827DEWC+T
Description
IC REG BUCK BOOST ADJ 1.8A 12WLP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck-Boost Switching Regulator IC Positive Adjustable 2.3V 1 Output 1.8A (Switch) 12-WFBGA, WLBGA
Datasheet
 Datasheet
EDA/CAD Models
MAX77827DEWC+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
5.3V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
2.5MHz
Function
Step-Up/Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
12-WLP (1.61x2.01)
Voltage - Input (Min)
1.8V
Base Product Number
Voltage - Input (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.512
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.13.76000kr.13.76
10kr.10.17600kr.101.76
25kr.9.27920kr.231.98
100kr.8.29080kr.829.08
250kr.7.81952kr.1,954.88
500kr.7.56616kr.3,783.08
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.7.05442kr.17,636.05
5.000kr.6.90558kr.34,527.90
7.500kr.6.83105kr.51,232.88
Manufacturers Standard Package
Unit Price without VAT:kr.13.76000
Unit Price with VAT:kr.17.20000