
MAX77827BEWC+T | |
|---|---|
DigiKey Part Number | 175-MAX77827BEWC+TTR-ND - Tape & Reel (TR) 175-MAX77827BEWC+TCT-ND - Cut Tape (CT) 175-MAX77827BEWC+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX77827BEWC+T |
Description | IC REG BUCK BOOST ADJ 1.8A 12WLP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 2.3V 1 Output 1.8A (Switch) 12-WFBGA, WLBGA |
Datasheet | Datasheet |
EDA/CAD Models | MAX77827BEWC+T Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.3V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2.5MHz |
Function Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 12-WLP (1.61x2.01) |
Voltage - Input (Min) 2.6V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.76000 | kr.13.76 |
| 10 | kr.10.17600 | kr.101.76 |
| 25 | kr.9.27920 | kr.231.98 |
| 100 | kr.8.29080 | kr.829.08 |
| 250 | kr.7.81952 | kr.1,954.88 |
| 500 | kr.7.56616 | kr.3,783.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.7.05442 | kr.17,636.05 |
| 5.000 | kr.6.90558 | kr.34,527.90 |
| 7.500 | kr.6.83105 | kr.51,232.88 |
| Unit Price without VAT: | kr.13.76000 |
|---|---|
| Unit Price with VAT: | kr.17.20000 |

