
MAX77801EWP+T | |
|---|---|
DigiKey Part Number | MAX77801EWP+TTR-ND - Tape & Reel (TR) MAX77801EWP+TCT-ND - Cut Tape (CT) MAX77801EWP+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX77801EWP+T |
Description | IC REG BUCK BOOST PROG 2A 20WLP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Programmable 2.6V 1 Output 2A 20-WFBGA, WLBGA |
Datasheet | Datasheet |
EDA/CAD Models | MAX77801EWP+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 4.19V | |
Current - Output | ||
Frequency - Switching | 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-WLP (1.83x2.13) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.34000 | kr.13.34 |
| 10 | kr.9.85300 | kr.98.53 |
| 25 | kr.8.98200 | kr.224.55 |
| 100 | kr.8.02390 | kr.802.39 |
| 250 | kr.7.56784 | kr.1,891.96 |
| 500 | kr.7.29278 | kr.3,646.39 |
| 1.000 | kr.7.06633 | kr.7,066.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.6.82734 | kr.17,068.35 |
| 5.000 | kr.6.68330 | kr.33,416.50 |
| 7.500 | kr.6.61118 | kr.49,583.85 |
| Unit Price without VAT: | kr.13.34000 |
|---|---|
| Unit Price with VAT: | kr.16.67500 |












