
MAX77801ETP+ | |
|---|---|
DigiKey Part Number | MAX77801ETP+-ND |
Manufacturer | |
Manufacturer Product Number | MAX77801ETP+ |
Description | IC REG BUCK BOOST PROG 2A 20TQFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Programmable 2.6V 1 Output 2A 20-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX77801ETP+ Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tray | Current - Output |
Part Status Active | Frequency - Switching 2.5MHz |
Function Step-Up/Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 20-TQFN (4x4) |
Voltage - Input (Min) 2.3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.71000 | kr.14.71 |
| 10 | kr.10.89800 | kr.108.98 |
| 25 | kr.9.94360 | kr.248.59 |
| 100 | kr.8.89570 | kr.889.57 |
| 490 | kr.8.10173 | kr.3,969.85 |
| 980 | kr.7.85215 | kr.7,695.11 |
| 1.470 | kr.7.72716 | kr.11,358.93 |
| 2.940 | kr.7.54387 | kr.22,178.98 |
| 5.390 | kr.7.41041 | kr.39,942.11 |
| Unit Price without VAT: | kr.14.71000 |
|---|---|
| Unit Price with VAT: | kr.18.38750 |

