
MAX77787JEWX+T | |
|---|---|
DigiKey Part Number | 505-MAX77787JEWX+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX77787JEWX+T |
Description | 14V INPUT, 3A USB TYPE C AUTONOM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 36-WLP (2.758x2.758) |
Datasheet | Datasheet |
EDA/CAD Models | MAX77787JEWX+T Models |
Category | Charge Current - Max 3.15A |
Manufacturer Analog Devices Inc./Maxim Integrated | Battery Pack Voltage 4.6V ~ 14V |
Packaging Tape & Reel (TR) | Voltage - Supply (Max) 13.4V |
Part Status Active | Interface USB |
Battery Chemistry Lithium Ion/Polymer | Operating Temperature -40°C ~ 85°C |
Number of Cells 1 | Mounting Type Surface Mount |
Current - Charging Constant - Programmable | Package / Case 36-WFBGA, WLBGA |
Programmable Features Current, Timer, Voltage | Supplier Device Package 36-WLP (2.758x2.758) |
Fault Protection Over Current, Over Voltage, Short Circuit |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.14.08691 | kr.28,173.82 |
| 4.000 | kr.13.81125 | kr.55,245.00 |
| Unit Price without VAT: | kr.14.08691 |
|---|---|
| Unit Price with VAT: | kr.17.60864 |

