
MAX77751BEFG+ | |
|---|---|
DigiKey Part Number | 505-MAX77751BEFG+-ND |
Manufacturer | |
Manufacturer Product Number | MAX77751BEFG+ |
Description | 14V INPUT, 3A USB TYPE C AUTONOM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 24-FC2QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX77751BEFG+ Models |
Category | Charge Current - Max 3.15A |
Manufacturer Analog Devices Inc./Maxim Integrated | Battery Pack Voltage 5.1V |
Packaging Tray | Voltage - Supply (Max) 13.7V |
Part Status Active | Interface USB |
Battery Chemistry Lithium Ion | Operating Temperature -40°C ~ 85°C |
Number of Cells 1 | Mounting Type Surface Mount |
Current - Charging Constant - Programmable | Package / Case 24-PowerUFQFN |
Programmable Features Current, Timer, Voltage | Supplier Device Package 24-FC2QFN (3x3) |
Fault Protection Over Current, Over Temperature, Over Voltage, Reverse Battery, Short Circuit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.66000 | kr.28.66 |
| 10 | kr.21.72700 | kr.217.27 |
| 25 | kr.19.99880 | kr.499.97 |
| 100 | kr.18.09560 | kr.1,809.56 |
| 250 | kr.17.18876 | kr.4,297.19 |
| 624 | kr.16.48878 | kr.10,289.00 |
| 1.248 | kr.16.06601 | kr.20,050.38 |
| 3.120 | kr.15.61963 | kr.48,733.25 |
| Unit Price without VAT: | kr.28.66000 |
|---|---|
| Unit Price with VAT: | kr.35.82500 |

