
MAX77714EWC+T | |
---|---|
DigiKey Part Number | 175-MAX77714EWC+TTR-ND - Tape & Reel (TR) 175-MAX77714EWC+TCT-ND - Cut Tape (CT) 175-MAX77714EWC+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX77714EWC+T |
Description | IC REG MOBILE DEV 4OUT 70WLP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | - Handheld/Mobile Devices Voltage Regulator IC 4 Output 70-WLP (4.1x3.25) |
Datasheet | Datasheet |
EDA/CAD Models | MAX77714EWC+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Handheld/Mobile Devices | |
Voltage - Input | 2.6V ~ 5.5V | |
Number of Outputs | 4 | |
Voltage - Output | 0.26V ~ 3.78V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 70-WFBGA, WLBGA | |
Supplier Device Package | 70-WLP (4.1x3.25) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.53.38000 | kr.53.38 |
10 | kr.41.38900 | kr.413.89 |
25 | kr.38.39480 | kr.959.87 |
100 | kr.35.10210 | kr.3,510.21 |
250 | kr.33.53164 | kr.8,382.91 |
500 | kr.32.58522 | kr.16,292.61 |
1.000 | kr.31.80614 | kr.31,806.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | kr.31.16522 | kr.62,330.44 |
Unit Price without VAT: | kr.53.38000 |
---|---|
Unit Price with VAT: | kr.66.72500 |