
MAX77714EVKIT# | |
|---|---|
DigiKey Part Number | MAX77714EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX77714EVKIT# |
Description | EVAL BOARD FOR MAX77714 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX77714 - Special Purpose: Mobiles Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded Yes, MCU, 16-Bit |
Manufacturer Analog Devices Inc./Maxim Integrated | Utilized IC / Part MAX77714 |
Packaging Box | Secondary Attributes I2C Interface(s), Graphical User Interface (GUI) |
Part Status Active | Contents Board(s) |
Type Power Management | Base Product Number |
Function Special Purpose: Mobiles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.728.91000 | kr.728.91 |
| Unit Price without VAT: | kr.728.91000 |
|---|---|
| Unit Price with VAT: | kr.911.13750 |

