
MAX77643SANA+T | |
|---|---|
DigiKey Part Number | 505-MAX77643SANA+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX77643SANA+T |
Description | ULTRA-LOW POWER PMIC FEATURING S |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | General Purpose PMIC 25-WLP (2.06x2.06) |
Datasheet | Datasheet |
EDA/CAD Models | MAX77643SANA+T Models |
Category | Voltage - Supply 2.7V ~ 5.5V |
Manufacturer Analog Devices Inc./Maxim Integrated | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 25-XFBGA, WLBGA |
Applications General Purpose | Supplier Device Package 25-WLP (2.06x2.06) |
Current - Supply 28µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.25.28772 | kr.63,219.30 |
| Unit Price without VAT: | kr.25.28772 |
|---|---|
| Unit Price with VAT: | kr.31.60965 |

