
MAX77542AAWU+ | |
|---|---|
DigiKey Part Number | 505-MAX77542AAWU+-ND |
Manufacturer | |
Manufacturer Product Number | MAX77542AAWU+ |
Description | IC REG BUCK ADJ 4A QUAD 60WLP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.3V 4 Output 4A 60-WFBGA, WLBGA |
Datasheet | Datasheet |
EDA/CAD Models | MAX77542AAWU+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Strip | |
Part Status | Discontinued at Digi-Key | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 4 | |
Voltage - Input (Min) | 2.8V | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.2V | |
Current - Output | ||
Frequency - Switching | 500kHz, 1MHz, 1.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 60-WLP (2.56x4.36) | |
Base Product Number |











