

MAX77540AAWV+ | |
---|---|
DigiKey Part Number | 505-MAX77540AAWV+-ND |
Manufacturer | |
Manufacturer Product Number | MAX77540AAWV+ |
Description | IC REG BUCK ADJ 3A/3A DL 30WLP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.5V 2 Output 3A, 3A 30-WFBGA, WLBGA |
Datasheet | Datasheet |
EDA/CAD Models | MAX77540AAWV+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Strip | |
Part Status | Discontinued at Digi-Key | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.2V | |
Current - Output | ||
Frequency - Switching | 500kHz, 1MHz, 1.6MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 30-WLP (2.51x2.31) | |
Base Product Number |