
MAX77501EWV+ | |
|---|---|
DigiKey Part Number | 505-MAX77501EWV+-ND |
Manufacturer | |
Manufacturer Product Number | MAX77501EWV+ |
Description | IC PIEZO HAPTIC DRIVER WLP |
Customer Reference | |
Detailed Description | Smartphones PMIC 30-WLP (2.42x2.02) |
Datasheet | Datasheet |
EDA/CAD Models | MAX77501EWV+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Strip | |
Part Status | Discontinued at DigiKey | |
Applications | Smartphones | |
Current - Supply | 90mA | |
Voltage - Supply | 2.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 30-WFBGA, WLBGA | |
Supplier Device Package | 30-WLP (2.42x2.02) | |
Base Product Number |

