
MAX765EPA+ | |
|---|---|
DigiKey Part Number | MAX765EPA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX765EPA+ |
Description | IC REG BUCK BOOST ADJ/-1V 8PDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Negative Adjustable (Fixed) -1V (-12V) 1 Output 120mA 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | MAX765EPA+ Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) -16V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 300kHz |
Function Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Negative | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Through Hole |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-PDIP |
Voltage - Input (Min) 3V | Base Product Number |
Voltage - Input (Max) 16V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.86.10000 | kr.86.10 |
| 10 | kr.67.80000 | kr.678.00 |
| 50 | kr.60.46840 | kr.3,023.42 |
| 100 | kr.58.19740 | kr.5,819.74 |
| 250 | kr.55.80036 | kr.13,950.09 |
| 500 | kr.54.35536 | kr.27,177.68 |
| 1.000 | kr.53.16642 | kr.53,166.42 |
| Unit Price without VAT: | kr.86.10000 |
|---|---|
| Unit Price with VAT: | kr.107.62500 |


