MAX749CPA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 28
Unit Price: kr.65.18000
Datasheet
LCD Display PMIC 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX749CPA

DigiKey Part Number
MAX749CPA-ND
Manufacturer
Manufacturer Product Number
MAX749CPA
Description
IC LCD BIAS SUPPLY DGT ADJ 8-DIP
Customer Reference
Detailed Description
LCD Display PMIC 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MAX749CPA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2V ~ 6V
Manufacturer
Analog Devices Inc./Maxim Integrated
Operating Temperature
0°C ~ 70°C
Packaging
Tube
Mounting Type
Through Hole
Part Status
Obsolete
Package / Case
8-DIP (0.300", 7.62mm)
Applications
LCD Display
Supplier Device Package
8-PDIP
Current - Supply
60µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX749CPA+Analog Devices Inc./Maxim Integrated28MAX749CPA+-NDkr.65.18000Direct
Obsolete
This product is no longer manufactured. View Substitutes